Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.170 (CNY487.2221) |
| 5+ | CNY397.350 (CNY449.0055) |
| 10+ | CNY368.650 (CNY416.5745) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY431.17 (CNY487.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRB1801Copy
Order Code1909486
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
RB1801 is a cable retention grommet made from durable thermoplastic rubber (TPR), designed to provide secure cable management and strain relief. With a 3mm to 5mm diameter range, it fits cables of varying sizes. The grommet has an outer diameter of 12.5mm and an inner diameter of 4 mm, offering a snug, protective fit. Ideal for preventing cable damage and ensuring reliable connections, this grommet is perfect for use in both industrial and consumer electronics applications.
- Temperature range from -40 to 125°C
- Grommet material: TPR (thermoplastic rubber)
- Panel thickness is 4mm maximum
- Grommet type: cable retention
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
