Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R24-026-00-0032110MMCopy
Order Code1826185
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.120 (CNY81.4956) |
| 10+ | CNY60.510 (CNY68.3763) |
| 50+ | CNY56.120 (CNY63.4156) |
| 100+ | CNY48.540 (CNY54.8502) |
| 200+ | CNY45.700 (CNY51.641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.12 (CNY81.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R24-026-00-0032110MMCopy
Order Code1826185
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body Style-
Impedance50ohm
Connector TypeAdaptor
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The R24-026-00-0032110MM is a BNC jack to SMB plug Adaptor with gold plated brass centre contacts, gold plated brass body and PTFE insulator as per ASTM D1457 and ASTM D1710 standards.
- 50Ω Impedance
- 4GHz Frequency range
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
SMB
Adapter Body Style
-
Connector Type
Adaptor
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
