Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R23-014-00-002611000
Order Code1826209
Your Part Number
749 In Stock
Need more?
749 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.570 (CNY53.7541) |
| 10+ | CNY38.920 (CNY43.9796) |
| 50+ | CNY33.580 (CNY37.9454) |
| 100+ | CNY30.180 (CNY34.1034) |
| 200+ | CNY28.520 (CNY32.2276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.57 (CNY53.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R23-014-00-002611000
Order Code1826209
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The R23-014-00-002611000 is a FME to SMA Adapter with male to male connection and gold-plated brass centre contact. It features silicone red gasket and PTFE insulation.
- DC-900MHz Frequency range
- 50Ω Nominal impedance
- Brass (JIS-C3604) body
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
