Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-527D2-02-BBCopy
Manufacturer Standard Lead Time29 weeks
Order Code1634671
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.300 (CNY22.939) |
| 10+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY17.750 (CNY20.0575) |
| 150+ | CNY16.660 (CNY18.8258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.30 (CNY22.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-527D2-02-BBCopy
Manufacturer Standard Lead Time29 weeks
Order Code1634671
Technical Datasheet
Product Range-
Panel Cutout Diameter20.2mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP56
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The R13-527D2-02-BB is a single-pole single-throw (SPST) Pushbutton Switch with ON-OFF function. The R13-527 series switch has Ag alloy contact, silver plated copper alloy terminal and nylon 66 frame/actuator.
- IP56 rated
- Current rating of 16A at 125V and 6A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1500VAC
- Nylon 66/PC (94 -V2) actuator and nylon 66 (94 -V2) frame
- Silver plated copper alloy terminals and Ag alloy contacts
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP56
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
20.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R13-527D2-02-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
