Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210200CECopy
Order Code1714792
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.500 (CNY181.365) |
| 10+ | CNY140.210 (CNY158.4373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.50 (CNY181.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210200CECopy
Order Code1714792
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Low-Loss 1.37mm Microcoaxial RF Cable Assembly with an U.FL plug crimped and soldered to the microcoax cable. The Robust N' Type Antenna Connector is IP67-sealed against the Bulkhead
- 1.37mm low-loss micro coaxial cable
- Robust IP67 N' Type Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.37mm
Connector Type B
N Type Straight Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Length - Metric
200mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
