Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.560 (CNY397.2628) |
| 10+ | CNY304.420 (CNY343.9946) |
| 25+ | CNY271.210 (CNY306.4673) |
| 50+ | CNY245.010 (CNY276.8613) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY351.56 (CNY397.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVS-048-1025-BLKCopy
Order Code1295925
Technical Datasheet
Shrink Ratio2:1
Length - Imperial25ft
Length - Metric7.62m
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
7.62m
Length - Imperial
25ft
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
Technical Docs (1)
Alternatives for PVS-048-1025-BLK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375581
