Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVHR-096-1025
Order Code1846358
Product RangePVHR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVHR-096-1025
Order Code1846358
Product RangePVHR Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangePVHR Series
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
I.D. Supplied - Metric
38mm
Length - Imperial
25ft
Product Range
PVHR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77112
