Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVHR-048-1025-BLKCopy
Manufacturer Standard Lead Time15 weeks
Order Code4277594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.670 (CNY488.9171) |
| 10+ | CNY374.830 (CNY423.5579) |
| 25+ | CNY334.050 (CNY377.4765) |
| 50+ | CNY301.900 (CNY341.147) |
Price for:1 Reel: (7.62m)
Minimum: 1
Multiple: 1
CNY432.67 (CNY488.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVHR-048-1025-BLKCopy
Manufacturer Standard Lead Time15 weeks
Order Code4277594
Technical Datasheet
Shrink Ratio2:1
Shrink Tubing / Boot ColourBlack
Length - Metric7.62m
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
7.62m
SVHC
No SVHC (04-Feb-2026)
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
Technical Docs (1)
Alternatives for PVHR-048-1025-BLK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378529
