Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVHR-016-1100-BLKCopy
Manufacturer Standard Lead Time15 weeks
Order Code1846152
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.480 (CNY829.9624) |
| 10+ | CNY636.200 (CNY718.906) |
| 25+ | CNY567.110 (CNY640.8343) |
| 50+ | CNY512.510 (CNY579.1363) |
Price for:1 Reel: (30.5m)
Minimum: 1
Multiple: 1
CNY734.48 (CNY829.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVHR-016-1100-BLKCopy
Manufacturer Standard Lead Time15 weeks
Order Code1846152
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Metric30.5m
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Metric
30.5m
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
Technical Docs (1)
Alternatives for PVHR-016-1100-BLK
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428652
