Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03074Copy
Manufacturer Standard Lead Time9 weeks
Order Code3294323
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.760 (CNY22.3288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.76 (CNY22.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03074Copy
Manufacturer Standard Lead Time9 weeks
Order Code3294323
Technical Datasheet
Cable Length - Imperial1.5ft
Cable Length - Metric457mm
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
1.5ft
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
457mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
