Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.960 (CNY7.8648) |
Price for:Each
Minimum: 500
Multiple: 500
CNY3,480.00 (CNY3,932.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02771
Order Code2782227
Technical Datasheet
Convert From Coax TypeBNC
Inter Series Connector ABNC Coaxial
Convert From Positions-
Convert From GenderReceptacle
Convert To Coax TypeBNC
Convert To GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions-
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeBNC Coaxial
Technical Specifications
Convert From Coax Type
BNC
Convert From Positions
-
Convert To Coax Type
BNC
Inter Series Connector B
BNC Coaxial
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Gender
Plug
Convert To Positions
-
Impedance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
