Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 500
Multiple: 500
CNY3,040.00 (CNY3,435.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02565Copy
Order Code2801223
Technical Datasheet
No. of Contacts-
Inter Series Connector AStereo - 3.5mm
Gender-
Convert From Positions-
Pin Diameter-
Convert From GenderPlug
Connector Mounting-
Inter Series Connector BStereo - 3.5mm x 2
Convert To Positions-
Contact Plating-
Connector Body Material-
Convert To GenderJack
Technical Specifications
No. of Contacts
-
Gender
-
Pin Diameter
-
Connector Mounting
-
Convert To Positions
-
Connector Body Material
-
Inter Series Connector A
Stereo - 3.5mm
Convert From Positions
-
Convert From Gender
Plug
Inter Series Connector B
Stereo - 3.5mm x 2
Contact Plating
-
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
