Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01721Copy
Manufacturer Standard Lead Time9 weeks
Order Code2782232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.230 (CNY7.0399) |
Price for:Each
Minimum: 500
Multiple: 500
CNY3,115.00 (CNY3,519.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01721Copy
Manufacturer Standard Lead Time9 weeks
Order Code2782232
Technical Datasheet
No. of Contacts-
GenderSocket
Connector Body Material-
Connector Colour-
Outside Diameter-
Product Range-
Technical Specifications
No. of Contacts
-
Connector Body Material
-
Outside Diameter
-
Gender
Socket
Connector Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
