Print Page
Image is for illustrative purposes only. Please refer to product description.

402 In Stock
Need more?
402 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.610 (CNY10.8593) |
Price for:Each
Minimum: 500
Multiple: 500
CNY4,805.00 (CNY5,429.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01719
Order Code2801779
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions1Ways
Convert From GenderPlug
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Inter Series Connector BRCA / Phono
Convert To Positions1Ways
Convert To GenderJack
Product Range-
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Plug
Connector Body Material
Metal Body
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Contact Plating
Gold Plated Contacts
Inter Series Connector B
RCA / Phono
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
