Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY17.060 (CNY19.2778) |
Price for:Each
Minimum: 500
Multiple: 500
CNY8,530.00 (CNY9,638.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01681Copy
Order Code2801229
Technical Datasheet
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range-
Technical Specifications
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Termination Type
Screw
Voltage Rating
-
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019261
