Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01663Copy
Manufacturer Standard Lead Time11 weeks
Order Code2801221
Your Part Number
541 In Stock
Need more?
541 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.68 (CNY7.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01663Copy
Manufacturer Standard Lead Time11 weeks
Order Code2801221
Technical Datasheet
Inter Series Connector AStereo - 3.5mm
No. of Contacts-
Gender-
Convert From Positions-
Convert From GenderPlug
Pin Diameter3.5mm
Connector Mounting-
Inter Series Connector BStereo - 6.35mm
Contact Plating-
Convert To Positions-
Convert To GenderJack
Connector Body Material-
Product Range-
Technical Specifications
Inter Series Connector A
Stereo - 3.5mm
Gender
-
Convert From Gender
Plug
Connector Mounting
-
Contact Plating
-
Convert To Gender
Jack
Product Range
-
No. of Contacts
-
Convert From Positions
-
Pin Diameter
3.5mm
Inter Series Connector B
Stereo - 6.35mm
Convert To Positions
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
