Print Page
Image is for illustrative purposes only. Please refer to product description.

211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.67 (CNY19.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00516Copy
Order Code3294324
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric914mm
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance70ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
914mm
Connector Type A
BNC Straight Plug
Impedance
70ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063277
