Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.010 (CNY18.0913) |
| 10+ | CNY13.070 (CNY14.7691) |
| 25+ | CNY10.950 (CNY12.3735) |
| 100+ | CNY10.400 (CNY11.752) |
| 150+ | CNY9.850 (CNY11.1305) |
| 250+ | CNY9.480 (CNY10.7124) |
| 1000+ | CNY9.030 (CNY10.2039) |
| 1500+ | CNY8.820 (CNY9.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.01 (CNY18.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000105
Order Code2910950
Technical Datasheet
Product Range-
Wire Size (AWG)-
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator Material-
Insulator ColourBlack
Terminal MaterialBrass
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
Black
Wire Size (AWG)
-
Stud Size - Metric
-
Insulator Material
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
