Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.120 (CNY526.7156) |
| 5+ | CNY441.080 (CNY498.4204) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY466.12 (CNY526.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP3/4-09Copy
Order Code8918139
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack / White
Internal Diameter19mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP3/4-09 is a black polyester Braided Sleeving.
- -50 to 150°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / White
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
19mm
Length - Imperial
82ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP3/4-09
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
