Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP14792Copy
Manufacturer Standard Lead Time26 weeks
Order Code1242832
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.010 (CNY345.7913) |
| 3+ | CNY281.980 (CNY318.6374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.01 (CNY345.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP14792Copy
Manufacturer Standard Lead Time26 weeks
Order Code1242832
Technical Datasheet
Internal Diameter4mm
Length - Metric5m
Length - Imperial16.4ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
High temperature resistant glass braid for use with Class C rated motors and transformers. This silicon coated glass braid is used for winding lead outs and joints as well as additional protection over cables.
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Internal Diameter
4mm
Length - Imperial
16.4ft
Length - Metric
5m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
