Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002670Copy
Manufacturer Standard Lead Time20 weeks
Order Code3014118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.470 (CNY394.9011) |
| 5+ | CNY322.080 (CNY363.9504) |
Price for:1 Reel: (65.62ft/20m)
Minimum: 1
Multiple: 1
CNY349.47 (CNY394.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002670Copy
Manufacturer Standard Lead Time20 weeks
Order Code3014118
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)65.62ft
Reel Length (Metric)20m
Bundle Dia Min - Imperial0.59"
Bundle Dia Max - Imperial3.15"
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric80mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
65.62ft
Bundle Dia Min - Imperial
0.59"
Bundle Dia Min - Metric
15mm
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
20m
Bundle Dia Max - Imperial
3.15"
Bundle Dia Max - Metric
80mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
