Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.170 (CNY254.4421) |
| 5+ | CNY197.750 (CNY223.4575) |
Price for:Reel of 25
Minimum: 1
Multiple: 1
CNY225.17 (CNY254.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002668Copy
Order Code3014116
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Bundle Dia Min - Imperial0.28"
Bundle Dia Max - Imperial1.57"
Bundle Dia Min - Metric7mm
Bundle Dia Max - Metric40mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
82.02ft
Bundle Dia Min - Imperial
0.28"
Bundle Dia Min - Metric
7mm
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
25m
Bundle Dia Max - Imperial
1.57"
Bundle Dia Max - Metric
40mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
