PP002641

Multicore Cable, SiHF-J, Unscreened, 3 Core, 0.75 mm², 328 ft, 100 m

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO PP002641 Multicore Cable, SiHF-J, Unscreened, 3 Core, 0.75 mm², 328 ft, 100 m
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002641Copy
Order Code3014688
Product RangePro Power SiHF-J
Your Part Number
No Longer Stocked

Product Information

  • ManufacturerMULTICOMP PRO
    Manufacturer Part NoPP002641Copy
    Order Code3014688
    Product RangePro Power SiHF-J
    Technical Datasheet
    Cable ShieldingUnscreened
    No. of Cores3Core
    Wire Gauge-
    Conductor Area CSA0.75mm²
    Reel Length (Imperial)328ft
    Reel Length (Metric)100m
    Jacket ColourRed
    No. of Max Strands x Strand Size-
    Conductor MaterialTinned Copper
    Jacket MaterialSilicone Rubber
    External Diameter6.8mm
    Voltage Rating500V
    Product RangePro Power SiHF-J
    SVHCNo SVHC (25-Jun-2025)

Technical Specifications

  • Cable Shielding

    Unscreened

    Wire Gauge

    -

    Reel Length (Imperial)

    328ft

    Jacket Colour

    Red

    Conductor Material

    Tinned Copper

    External Diameter

    6.8mm

    Product Range

    Pro Power SiHF-J

    No. of Cores

    3Core

    Conductor Area CSA

    0.75mm²

    Reel Length (Metric)

    100m

    No. of Max Strands x Strand Size

    -

    Jacket Material

    Silicone Rubber

    Voltage Rating

    500V

    SVHC

    No SVHC (25-Jun-2025)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Italy
    Country in which last significant manufacturing process was carried out
    Tariff No:85444995
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):6.6