Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002602Copy
Manufacturer Standard Lead Time32 weeks
Order Code2986828
Your Part Number
112 In Stock
210 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.190 (CNY239.7747) |
| 5+ | CNY200.180 (CNY226.2034) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY212.19 (CNY239.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002602Copy
Manufacturer Standard Lead Time32 weeks
Order Code2986828
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1mm
Approval SpecificationUL 1061
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002602 is a high-quality, UL1061-rated wire designed for reliable electrical installations. Featuring durable PVC insulation in a sleek black finish and a 26AWG conductor size, this wire offers a generous 1000ft length, making it ideal for extensive industrial, commercial, and residential applications.
- UL1061 rated: meets rigorous safety and performance standards
- PVC insulated: provides robust protection against abrasion and environmental factors
- 26AWG conductor: suitable for low-power and signal applications
- 1000ft length: ample wire for large-scale installations
- Professional black finish: ensures a clean, uniform appearance in any setting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1061
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
