Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002505Copy
Manufacturer Standard Lead Time32 weeks
Order Code2986731
Your Part Number
58 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.920 (CNY320.8296) |
| 5+ | CNY256.070 (CNY289.3591) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY283.92 (CNY320.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002505Copy
Manufacturer Standard Lead Time32 weeks
Order Code2986731
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002505 is an UL1007-rated PVC-insulated wire designed for general-purpose electrical applications. With a 24AWG gauge and a length of 1000 feet, this red wire is ideal for internal wiring in devices, control systems, and low-voltage applications. The PVC insulation provides reliable protection against environmental factors, ensuring safe and efficient electrical connections.
- UL1007 rated for safety in low-voltage circuits
- 24AWG gauge offers flexibility for low-power applications and easy installation
- PVC insulation protects against abrasion, moisture, and chemicals for long-lasting durability
- 1000ft length provides ample wire for large-scale installations or repairs
- Red colour enhances organization in color-coded wiring systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.4mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
