Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002502Copy
Manufacturer Standard Lead Time32 weeks
Order Code2986728
Your Part Number
106 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.920 (CNY320.8296) |
| 5+ | CNY256.070 (CNY289.3591) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY283.92 (CNY320.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002502Copy
Manufacturer Standard Lead Time32 weeks
Order Code2986728
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval SpecificationUL 1007
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002502 is an UL1007-rated wire featuring a 24AWG conductor with durable PVC insulation. This black wire is ideal for a wide range of low-voltage applications, including internal wiring in electronic equipment, appliances, and control panels. With a length of 1000ft, it provides ample material for extensive wiring projects.
- 24AWG conductor: thin yet durable for efficient low-current signal or power transmission
- UL1007 rated ensures compliance with safety standards for electronic and electrical applications
- PVC insulation offers flexibility, abrasion resistance, and excellent insulation properties
- Black colour for universal use and easy identification in wiring systems
- 1000ft length for high-volume or large-scale installations
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.4mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1007
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
