Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002441Copy
Manufacturer Standard Lead Time16 weeks
Order Code2945464
Product RangePro Power XLPE / CAM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,017.640 (CNY2,279.9332) |
| 5+ | CNY1,876.870 (CNY2,120.8631) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,017.64 (CNY2,279.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002441Copy
Manufacturer Standard Lead Time16 weeks
Order Code2945464
Product RangePro Power XLPE / CAM
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Voltage Rating500V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter9mm
Product RangePro Power XLPE / CAM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP002441 LSZH Collectively Screened Two Pair Power Cable from Pro-Power is approved to BS EN 50288-7 and designed to connect electrical instrument circuits and provide communication services in and around process plants (e.g. petrochemical industry etc.). For use in areas where circuit integrity is required in the event of a fire situation. Ideal for installations where fire, smoke emissions and toxic fumes create a potential risk to life and equipment.
- Approved to BS EN 50288-7
- Class 5 flexible 0.75 mm² copper conductors
- XLPE (cross-linked polyethylene) insulation
- Two pairs collectively screened
- Black LSZH (Low Smoke Zero Halogen) outer sheath
- Voltage rating (Uo/U) 300 / 500V
- Temperature range -30°C to +90°C (fixed)
- Supplied in 100 m reels
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Voltage Rating
500V
Conductor Material
Copper
Product Range
Pro Power XLPE / CAM
No. of Pairs
2 Pair
Conductor Area CSA
0.75mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
External Diameter
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087
