Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002425Copy
Manufacturer Standard Lead Time32 weeks
Order Code2919584
Your Part Number
69 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.190 (CNY239.7747) |
| 5+ | CNY200.180 (CNY226.2034) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY212.19 (CNY239.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002425Copy
Manufacturer Standard Lead Time32 weeks
Order Code2919584
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.127mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating30V
Conductor MaterialTinned Copper
External Diameter0.9mm
Approval SpecificationUL 1571
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002425 is a UL1571-rated PVC-insulated wire designed for use in low-voltage applications. With a 28 AWG gauge and a length of 1000 feet, this black wire is ideal for signal and data transmission, particularly in applications where space-saving and flexibility are essential. The PVC insulation ensures reliable protection against environmental factors, providing a safe and durable connection.
- UL1571 rated for control, signalling, and communication circuits
- 28AWG gauge is ideal for thin, flexible wires in low-power signal applications
- PVC insulation ensures durability and resistance to abrasion, moisture, and chemicals
- 1000ft length offers generous wire for extensive installations or multiple uses
- Black colour simplifies identification in color-coded wiring setups
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
30V
External Diameter
0.9mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.127mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 1571
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
