Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002281Copy
Manufacturer Standard Lead Time17 weeks
Order Code2925290
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY609.450 (CNY688.6785) |
| 5+ | CNY403.310 (CNY455.7403) |
| 10+ | CNY327.080 (CNY369.6004) |
| 25+ | CNY268.700 (CNY303.631) |
| 50+ | CNY225.630 (CNY254.9619) |
| 250+ | CNY209.050 (CNY236.2265) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY609.45 (CNY688.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002281Copy
Manufacturer Standard Lead Time17 weeks
Order Code2925290
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length250mm
Cable Bundle Diameter Max60mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
250mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Cable Tie Colour
Natural
Cable Bundle Diameter Max
60mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318427
