Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002277Copy
Manufacturer Standard Lead Time17 weeks
Order Code2925286
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,673.460 (CNY1,891.0098) |
| 5+ | CNY1,065.780 (CNY1,204.3314) |
| 10+ | CNY872.050 (CNY985.4165) |
| 25+ | CNY714.050 (CNY806.8765) |
| 50+ | CNY593.590 (CNY670.7567) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,673.46 (CNY1,891.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002277Copy
Manufacturer Standard Lead Time17 weeks
Order Code2925286
Technical Datasheet
Cable Tie Length840mm
Cable Bundle Diameter Max254mm
Cable Tie TypeBall Lock
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Length
840mm
Cable Tie Type
Ball Lock
Cable Bundle Diameter Max
254mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:72224090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.961178
