Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002249Copy
Manufacturer Standard Lead Time7 weeks
Order Code4538788
Product RangeMP Spiral Wraps
Your Part Number
9 In Stock
5 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.990 (CNY576.2887) |
| 5+ | CNY489.290 (CNY552.8977) |
| 10+ | CNY468.530 (CNY529.4389) |
| 25+ | CNY434.020 (CNY490.4426) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY509.99 (CNY576.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002249Copy
Manufacturer Standard Lead Time7 weeks
Order Code4538788
Product RangeMP Spiral Wraps
Technical Datasheet
External Diameter - Imperial0.187"
External Diameter - Metric4.762mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Product RangeMP Spiral Wraps
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Diameter - Imperial
0.187"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
MP Spiral Wraps
External Diameter - Metric
4.762mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
-
Bundle Dia Max - Metric
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
