Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002194Copy
Manufacturer Standard Lead Time7 weeks
Order Code3106185
Product RangeMP Miniature 18lb. Cable Ties
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.360 (CNY224.1468) |
| 5+ | CNY187.970 (CNY212.4061) |
| 10+ | CNY175.030 (CNY197.7839) |
| 25+ | CNY156.970 (CNY177.3761) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY198.36 (CNY224.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002194Copy
Manufacturer Standard Lead Time7 weeks
Order Code3106185
Product RangeMP Miniature 18lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max38.1mm
Cable Tie TypeMiniature
Product RangeMP Miniature 18lb. Cable Ties
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Type
Miniature
Cable Bundle Diameter Max
38.1mm
Product Range
MP Miniature 18lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107231
