Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002121Copy
Manufacturer Standard Lead Time31 weeks
Order Code2911633
Product RangeMP Nylon Cable Glands
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.510 (CNY69.5063) |
| 5+ | CNY56.960 (CNY64.3648) |
| 10+ | CNY49.500 (CNY55.935) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY61.51 (CNY69.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002121Copy
Manufacturer Standard Lead Time31 weeks
Order Code2911633
Product RangeMP Nylon Cable Glands
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
IP / NEMA RatingIP68, IP69K
Product RangeMP Nylon Cable Glands
Product Overview
PP002121 cable gland is a high-quality M16 x 1.5 cable gland made of nylon (polyamide). It provides a secure and waterproof seal for cables with a diameter of 4 mm to 8 mm. Designed to meet IP68 and IP69K standards, it offers superior protection against dust, water, and high-pressure jets, making it ideal for harsh environments.
- M16 x 1.5 thread fits cables between 4 mm and 8 mm for a secure fit
- Nylon offers durability, abrasion resistance, and strength
- IP68 & IP69K rated for protection against dust, water, and high-pressure water jets
- White colour ideal for clean installations and aesthetic compatibility
- Weather and chemical resistant, perfect for factories and outdoor use
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
White
Product Range
MP Nylon Cable Glands
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06808
