Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002118Copy
Manufacturer Standard Lead Time14 weeks
Order Code2910072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,878.180 (CNY2,122.3434) |
| 5+ | CNY1,732.950 (CNY1,958.2335) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
CNY1,878.18 (CNY2,122.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002118Copy
Manufacturer Standard Lead Time14 weeks
Order Code2910072
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue, Grey
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max70°C
Conductor Area CSA25mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter11.1mm
Approval SpecificationBS 6004, IEC 60332-1-2
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
11.1mm
Product Range
-
Jacket Colour
Blue, Grey
No. of Max Strands x Strand Size
-
Reel Length (Metric)
50m
Conductor Area CSA
25mm²
Conductor Material
Copper
Approval Specification
BS 6004, IEC 60332-1-2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
