Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002115Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.530 (CNY48.0589) |
| 5+ | CNY39.350 (CNY44.4655) |
| 10+ | CNY34.250 (CNY38.7025) |
| 25+ | CNY30.340 (CNY34.2842) |
| 50+ | CNY29.790 (CNY33.6627) |
| 100+ | CNY29.150 (CNY32.9395) |
| 250+ | CNY28.610 (CNY32.3293) |
| 500+ | CNY27.970 (CNY31.6061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.53 (CNY48.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002115Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269067
Technical Datasheet
Thread SizeM63
Cable Diameter Min34mm
Cable Diameter Max44mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AG63-5, M63 34-44MM(BLACK) is a Cable Gland made of nylon 66 and offers 34 to 44mm cable range.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M63
Cable Diameter Max
44mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
34mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PP002115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
