Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002114Copy
Manufacturer Standard Lead Time20 weeks
Order Code1269066
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.820 (CNY44.9966) |
| 5+ | CNY36.820 (CNY41.6066) |
| 10+ | CNY32.080 (CNY36.2504) |
| 25+ | CNY28.350 (CNY32.0355) |
| 50+ | CNY27.810 (CNY31.4253) |
| 100+ | CNY27.260 (CNY30.8038) |
| 250+ | CNY26.710 (CNY30.1823) |
| 500+ | CNY26.170 (CNY29.5721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.82 (CNY45.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002114Copy
Manufacturer Standard Lead Time20 weeks
Order Code1269066
Technical Datasheet
Thread SizeM50
Cable Diameter Min30mm
Cable Diameter Max38mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AG50-5, M50 30-38MM(BLACK) is a M50 Cable Gland made of nylon 66 for use with cable and wire.
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M50
Cable Diameter Max
38mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
30mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PP002114
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
