Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002113Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269016
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.270 (CNY144.9451) |
| 5+ | CNY118.260 (CNY133.6338) |
| 10+ | CNY102.340 (CNY115.6442) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY128.27 (CNY144.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002113Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269016
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length370mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength22kg
Cable Tie TypeMounting Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCV370BK is a Mounting Cable Tie made of nylon 66.
- Strict tolerances assure locking strength
- Recessed entry to guide insertion
- Reinforced head and strap transition for added strength
- Generous radii on all angles to reduce friction
- Highly engineered tooth and pawl design for maximum engagement
- Gradual strap to tail transition for lower insertion force
- Bent tip design for easier assembly
- Raised grips on tail to assist operators
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
370mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Mounting Hole
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
22kg
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
