Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002109Copy
Manufacturer Standard Lead Time25 weeks
Order Code1740432
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.350 (CNY50.1155) |
| 5+ | CNY34.430 (CNY38.9059) |
| 10+ | CNY30.430 (CNY34.3859) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY44.35 (CNY50.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002109Copy
Manufacturer Standard Lead Time25 weeks
Order Code1740432
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length171.5mm
Cable Tie Width3.7mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeMounting Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TCV155BK is a Mounting Cable Tie made of nylon 66. It can be secured to panel with a single bolt or screw.
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
171.5mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Mounting Hole
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.7mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
