Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.460 (CNY77.3598) |
| 5+ | CNY63.340 (CNY71.5742) |
| 10+ | CNY55.110 (CNY62.2743) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY68.46 (CNY77.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002092Copy
Order Code1740439
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length157mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max36mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount Wing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PWVS-155 is a push-mount Cable Tie made of PA (polyamide). Press the tie into a pre-drilled hole for simple and secure one-piece harness tying and mounting.
- 50lbs Tensile strength (minimum)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
157mm
Cable Bundle Diameter Max
36mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13923
