Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002091Copy
Manufacturer Standard Lead Time25 weeks
Order Code1740438
Your Part Number
16 In Stock
15 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.030 (CNY58.7939) |
| 5+ | CNY48.120 (CNY54.3756) |
| 10+ | CNY41.840 (CNY47.2792) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY52.03 (CNY58.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002091Copy
Manufacturer Standard Lead Time25 weeks
Order Code1740438
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length133mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max30mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount Wing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
133mm
Cable Bundle Diameter Max
30mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1275
