Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002086Copy
Manufacturer Standard Lead Time25 weeks
Order Code1740431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.540 (CNY153.1602) |
| 5+ | CNY124.980 (CNY141.2274) |
| 10+ | CNY108.150 (CNY122.2095) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY135.54 (CNY153.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002086Copy
Manufacturer Standard Lead Time25 weeks
Order Code1740431
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length270mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeIdentification
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP002086 is a 270 mm long Write-On Identification Marker Flag Cable Tie made of natural colour nylon 6.6 (polyamide 6.6). Flat write-on area can be marked using pre-printed self-adhesive labels or by handwriting with an indelible marking pen. Ideal for bundling and identifying cables at the same time.
- 270 mm L x 4.6 mm W ID marker flag cable tie with 28 x 13 mm write-on marking area
- Maximum 75 mm bundle diameter
- 50 lbs (22 kgs) tensile strength
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Cable & Wire Marking
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
270mm
Cable Bundle Diameter Max
75mm
Cable Tie Type
Identification
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
