Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002080Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269017
Your Part Number
61 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.130 (CNY72.4669) |
| 5+ | CNY59.310 (CNY67.0203) |
| 10+ | CNY51.670 (CNY58.3871) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY64.13 (CNY72.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002080Copy
Manufacturer Standard Lead Time25 weeks
Order Code1269017
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length125mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max30mm
Minimum Loop Tensile Strength22kg
Cable Tie TypeReleasable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HV125B is an one piece releasable Cable Tie made of nylon 6.6. It can easily assembled by hand or with pliers, remain securely locked until intentionally released by operating the finger catch. Ideally suited for servicing/replacement or prototyping work.
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
125mm
Cable Bundle Diameter Max
30mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
22kg
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
