Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001950Copy
Manufacturer Standard Lead Time24 weeks
Order Code2852290
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.920 (CNY156.9796) |
| 5+ | CNY128.090 (CNY144.7417) |
Price for:1 Reel: (32.8ft/10m)
Minimum: 1
Multiple: 1
CNY138.92 (CNY156.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.41"
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.2"
I.D. Supplied - Metric
10.5mm
Length - Metric
10m
I.D. Recovered Max - Metric
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
