Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
20 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.250 (CNY69.2125) |
| 5+ | CNY56.680 (CNY64.0484) |
Price for:Reel of 10
Minimum: 1
Multiple: 1
CNY61.25 (CNY69.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001946Copy
Order Code2852286
Technical Datasheet
I.D. Supplied - Imperial0.16"
I.D. Supplied - Metric4mm
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.8mm
Technical Specifications
I.D. Supplied - Imperial
0.16"
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.07"
I.D. Supplied - Metric
4mm
Length - Metric
10m
I.D. Recovered Max - Metric
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
