Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001945Copy
Manufacturer Standard Lead Time11 weeks
Order Code2852285
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY428.320 (CNY484.0016) |
| 5+ | CNY394.740 (CNY446.0562) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY428.32 (CNY484.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
I.D. Supplied - Imperial
0.16"
Length - Imperial
328ft
I.D. Recovered Max - Imperial
0.07"
I.D. Supplied - Metric
4mm
Length - Metric
100m
I.D. Recovered Max - Metric
1.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
