Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001942Copy
Manufacturer Standard Lead Time13 weeks
Order Code2852282
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.600 (CNY47.008) |
| 5+ | CNY38.510 (CNY43.5163) |
Price for:1 Reel: (32.8ft/10m)
Minimum: 1
Multiple: 1
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PP001942 heat shrink tubing is a 2:1 shrink ratio tubing made from high-quality natural-coloured material. With a diameter of 2 mm and a length of 32.8 ft (10 meters), this tubing is designed to provide reliable insulation, protection, and strain relief for cables, wires, and other electrical components. It is perfect for use in a variety of environments, offering effective protection against abrasion, moisture, and environmental factors.
- 2:1 shrink ratio shrinks to half its size, providing a snug fit for a variety of cable diameters
- 0.08" (2mm) diameter ideal for small to medium cables, offering insulation and protection
- High-quality material offers excellent insulation, moisture resistance, and abrasion protection
- 32.8ft (10m) length provides ample material, reducing the need for frequent replacements
Technical Specifications
I.D. Supplied - Imperial
0.08"
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.03"
I.D. Supplied - Metric
2mm
Length - Metric
10m
I.D. Recovered Max - Metric
0.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0356
