Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.620 (CNY166.8106) |
| 3+ | CNY136.110 (CNY153.8043) |
| 5+ | CNY117.830 (CNY133.1479) |
| 10+ | CNY103.930 (CNY117.4409) |
| 15+ | CNY101.920 (CNY115.1696) |
| 50+ | CNY99.910 (CNY112.8983) |
| 100+ | CNY97.900 (CNY110.627) |
| 150+ | CNY95.890 (CNY108.3557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.62 (CNY166.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001927Copy
Order Code2852267
Technical Datasheet
I.D. Supplied - Imperial5.51"
I.D. Supplied - Metric140mm
Total Length - Imperial7.08"
Total Length - Metric180mm
I.D. Recovered Max - Imperial2.4"
I.D. Recovered Max - Metric61mm
Technical Specifications
I.D. Supplied - Imperial
5.51"
Total Length - Imperial
7.08"
I.D. Recovered Max - Imperial
2.4"
I.D. Supplied - Metric
140mm
Total Length - Metric
180mm
I.D. Recovered Max - Metric
61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
