Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.440 (CNY80.7272) |
| 5+ | CNY66.100 (CNY74.693) |
| 10+ | CNY57.550 (CNY65.0315) |
| 15+ | CNY50.920 (CNY57.5396) |
| 25+ | CNY49.910 (CNY56.3983) |
| 100+ | CNY48.990 (CNY55.3587) |
| 150+ | CNY47.980 (CNY54.2174) |
| 250+ | CNY46.970 (CNY53.0761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.44 (CNY80.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001926
Order Code2852266
Technical Datasheet
I.D. Supplied - Imperial4.72"
I.D. Supplied - Metric120mm
Total Length - Imperial5.9"
Total Length - Metric150mm
I.D. Recovered Max - Imperial2.16"
I.D. Recovered Max - Metric55mm
Technical Specifications
I.D. Supplied - Imperial
4.72"
Total Length - Imperial
5.9"
I.D. Recovered Max - Imperial
2.16"
I.D. Supplied - Metric
120mm
Total Length - Metric
150mm
I.D. Recovered Max - Metric
55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
