Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.890 (CNY58.6357) |
| 5+ | CNY48.050 (CNY54.2965) |
| 10+ | CNY41.750 (CNY47.1775) |
| 25+ | CNY36.990 (CNY41.7987) |
| 50+ | CNY36.260 (CNY40.9738) |
| 100+ | CNY35.530 (CNY40.1489) |
| 250+ | CNY34.890 (CNY39.4257) |
| 500+ | CNY34.160 (CNY38.6008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.89 (CNY58.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001925Copy
Order Code2852265
Technical Datasheet
I.D. Supplied - Imperial3.94"
I.D. Supplied - Metric100mm
Total Length - Imperial5.51"
Total Length - Metric140mm
I.D. Recovered Max - Imperial1.57"
I.D. Recovered Max - Metric40mm
Technical Specifications
I.D. Supplied - Imperial
3.94"
Total Length - Imperial
5.51"
I.D. Recovered Max - Imperial
1.57"
I.D. Supplied - Metric
100mm
Total Length - Metric
140mm
I.D. Recovered Max - Metric
40mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
