Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.120 (CNY61.1556) |
| 5+ | CNY42.060 (CNY47.5278) |
| 15+ | CNY37.120 (CNY41.9456) |
| 25+ | CNY33.280 (CNY37.6064) |
| 75+ | CNY29.170 (CNY32.9621) |
| 150+ | CNY28.620 (CNY32.3406) |
| 250+ | CNY28.070 (CNY31.7191) |
| 500+ | CNY27.430 (CNY30.9959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.12 (CNY61.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001924Copy
Order Code2852264
Technical Datasheet
I.D. Supplied - Imperial2.91"
I.D. Supplied - Metric74mm
Total Length - Imperial5.7"
Total Length - Metric145mm
I.D. Recovered Max - Imperial1.22"
I.D. Recovered Max - Metric31mm
Technical Specifications
I.D. Supplied - Imperial
2.91"
Total Length - Imperial
5.7"
I.D. Recovered Max - Imperial
1.22"
I.D. Supplied - Metric
74mm
Total Length - Metric
145mm
I.D. Recovered Max - Metric
31mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
